
BLOCK VB1.0/2/18 Isolation Transformer, EI 30 x 10.5, 1 VA, 1 x 230V, 2 x 18V, 27 mA
Block VB1.0/2/18 technical specifications.
| Current Rating | 27mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Output Current | 27mA |
| Output Voltage | -18V |
| Reach SVHC Compliant | No |
| VA Rating | 1VA |
| Weight | 72g |
| RoHS | Compliant |
No datasheet is available for this part.