PCB mount transformer 1.5VA 1x12 o/p
Block VB1,5/1/12 technical specifications.
| Depth | 23.8mm |
| Length | 32.3mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.08kg |
| Width | 27.3mm |
| RoHS | Compliant |
No datasheet is available for this part.