
The Block VB1,5/1/9 power supply has a depth of 23.8mm and a width of 27.3mm, with a length of 32.3mm and a weight of 0.08kg. It operates within a temperature range of up to 70°C and is designed for through hole mounting. The power supply has a single output and can operate at frequencies between 50Hz and 60Hz.
Block VB1,5/1/9 technical specifications.
| Depth | 23.8mm |
| Length | 32.3mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.08kg |
| Width | 27.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
