
The Block VB1.5/2/9 is a through-hole component with a maximum operating temperature of 70°C. It measures 27.3mm in depth, 23.8mm in height, 32.3mm in length, and 21.8mm in width, weighing 84g. The component has a flammability rating of UL94 V-0 and is not Reach SVHC compliant. It has two outputs and an isolation voltage of 5kV.
Sign in to ask questions about the Block VB1.5/2/9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block VB1.5/2/9 technical specifications.
| Depth | 27.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 23.8mm |
| Isolation Voltage | 5kV |
| Length | 32.3mm |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Weight | 84g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Block VB1.5/2/9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.