PCB mount transformer 2.8VA 1x24 o/p
Checking distributor stock and pricing after the page loads.
| Depth | 34mm |
| Length | 32.3mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.14kg |
| Width | 27.3mm |
| RoHS | Compliant |