Block VB2,8/2/6 technical specifications.
| Current Rating | 233mA |
| Output Voltage | 6V |
| Reach SVHC Compliant | Yes |
| Weight | 140g |
| RoHS | Compliant |
Download the complete datasheet for Block VB2,8/2/6 to view detailed technical specifications.
No datasheet is available for this part.