
Block VC16/2/18 technical specifications.
| Depth | 48mm |
| Length | 57mm |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 420g |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Block VC16/2/18 to view detailed technical specifications.
No datasheet is available for this part.
