Block VCM25/2/12 technical specifications.
| Depth | 55mm |
| Length | 81.2mm |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 610g |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for Block VCM25/2/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
