Block VCM36/2/9 technical specifications.
| Depth | 60mm |
| Height | 48.5mm |
| Length | 87.2mm |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Weight | 750g |
| Width | 48.5mm |
| RoHS | Compliant |
Download the complete datasheet for Block VCM36/2/9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
