
This through hole power supply has a maximum operating temperature of 40°C and a weight of 0.99kg. It operates at frequencies of up to 60Hz and as low as 50Hz. The power supply measures 58.5mm in depth, 61mm in width, and 94mm in length.
Sign in to ask questions about the Block VCM50/1/24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Block VCM50/1/24 technical specifications.
| Depth | 58.5mm |
| Length | 94mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Weight | 0.99kg |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Block VCM50/1/24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
