FUSE HOLDER, 1.1/4"X1/4"; Fuse Current Rating: 7A; Fuseholder Type: Panel; Fuses, No. of: 1; Fuse Size, Metric: 6.35...
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Holder |
| RoHS | Not Compliant |