Test Plug, 10A, Crimp/solder, Black; Gender: plug; Connector Mounting: cable Mount; Current Rating: 10A; Voltage...
BLP L1727/BLACK technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Housing Color | Black |
| Length | 24.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.