This single-port crimp terminal features a brass contact material with silver plating, a red housing color, and a length of 24.6mm. It operates within a temperature range of -40°C to 50°C. The terminal is designed for crimp termination and is suitable for use in various applications.
BLP L1727/RED technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Housing Color | Red |
| Length | 24.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.