This terminal block features a black plastic body with nickel plating, offering a current rating of 5A. It measures 38.7mm in length and 12.7mm in depth, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The block is insulated and has a body material of polypropylene (PP).
Checking distributor stock and pricing after the page loads.
| Body Material | PP |
| Body Plating | Nickel |
| Color | Black |
| Current Rating | 5A |
| Depth | 12.7mm |
| Insulation | Insulated |
| Length | 38.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |