BLP Red Terminal Post, 5A, 5/16 x 26 Thread
Checking distributor stock and pricing after the page loads.
| Body Material | PP |
| Body Plating | Nickel |
| Color | Red |
| Current Rating | 5A |
| Depth | 12.7mm |
| Insulation | Insulated |
| Length | 38.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |