The SF1020-1/01 module from BLP features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 1A. The module is designed for use at a frequency of 400Hz and has a right-angle orientation. It is terminated with a Faston connector.
BLP SF1020-1/01 technical specifications.
| Package/Case | Module |
| Frequency | 400Hz |
| Length | 36.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Faston |
| RoHS | Compliant |
No datasheet is available for this part.