The SF2010-2/01 module from BLP features a frequency of 400Hz, a maximum current rating of 2A, and a maximum operating temperature of 85°C. It has a maximum voltage rating of 250V and is designed with a straight orientation. The module is terminated with faston connectors and has a package case style of module.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 400Hz |
| Length | 46mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Faston |
| RoHS | Not Compliant |