FILTER, 1A, MEDICAL, CHASSIS; Voltage Rating, AC: 250V; Current Rating: 1A; No. of Phases: 1; External Length /...
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1A |
| Termination | Faston |
| Test Voltage | 2.7kV |
| RoHS | Compliant |