FILTER, 6A, MEDICAL, CHASSIS; Voltage Rating, AC: 250V; Current Rating: 6A; No. of Phases: 1; External Length /...
Checking distributor stock and pricing after the page loads.
| Capacitance | 47mF |
| Input Current | 6A |
| Mount | Chassis Mount |
| Termination | Faston |
| Test Voltage | 2.7kV |
| RoHS | Compliant |