100A, 1-pole hydraulic magnetic circuit breaker with a 250VAC/80VDC voltage rating. Features a toggle actuator and screw terminals for panel mounting. Operates reliably within a temperature range of -40°C to 85°C.
Blue SEA Systems 7250 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 100A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
No datasheet is available for this part.