The WML-C46AHR is a 2.4GHz SPI UART IC from Blueradios with a data rate of 721Kbps. It can handle receiving and transmitting currents of 40mA and 50mA, respectively. Operating temperature range is between -40°C and 85°C. This IC is available in a surface mount package.
Blueradios WML-C46AHR technical specifications.
| Package/Case | Module |
| Current - Receiving | 40mA |
| Current - Transmitting | 50mA |
| Data Rate | 721Kbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tray |
| Sensitivity | -82dBm |
| RoHS | Compliant |
No datasheet is available for this part.