
MODULE ECM-BF609-C-I-Q25S256F8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bluetechnix 100-1218-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RAM Size | 256KB |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-1218-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
