Bluetechnix 100-1241-1 technical specifications.
| Frequency | 533MHz |
| Interface | SPI, USB, CAN, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 64MB |
| Memory Type | DDR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 64MB |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-1241-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.