
Bluetechnix 100-1254-2 technical specifications.
| Package/Case | Module |
| Frequency | 600MHz |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 64MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 64MB |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-1254-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
