This 1GB SDRAM DDR2 module operates at 800MHz and supports I2C, SPI, SDIO, and UART interfaces. It is designed to function within a temperature range of -40°C to 85°C and can be powered by a supply voltage of up to 5.5V. The module is packaged in a tape and reel format, with a single unit per package.
Bluetechnix 100-1470-2 technical specifications.
| Package/Case | Module |
| Frequency | 800MHz |
| Interface | I2C, SPI, SDIO, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 1GB |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 1GB |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-1470-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.