Bluetechnix 100-1471-2 technical specifications.
| Package/Case | Module |
| Frequency | 1GHz |
| Interface | I2C, SPI, SDIO, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 1GB |
| Memory Type | SDRAM, DDR2 |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 1GB |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-1471-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.