Bluetechnix 100-1500-1 technical specifications.
| Package/Case | Module |
| Frequency | 800MHz |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RAM Size | 1GB |
| Series | i.MX |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix 100-1500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.