
BLUETECHNIX CM-BF533. Blackfin Core Modules for the ADSP-BF533
Sign in to ask questions about the Bluetechnix CM-BF533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bluetechnix CM-BF533 technical specifications.
| Package/Case | Module |
| Core Architecture | Blackfin |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bluetechnix CM-BF533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
