
BLUETECHNIX CM-BF548. BLACKFIN, ADSP-BF548, CORE MODULE
Bluetechnix CM-BF548 technical specifications.
| Package/Case | Module |
| Core Architecture | Blackfin |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
