Blackfin, Ram, Flash, Tiny Core Module
Bluetechnix TCM-BF518 technical specifications.
| Package/Case | Module |
| Core Architecture | Blackfin |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.