PNP silicon planar switching transistor in a TO-18 metal can package for switching and linear applications from DC to VHF amplifier use. It is rated for 60 V collector-emitter voltage, 600 mA continuous collector current, and 400 mW power dissipation at 25°C ambient or 1.8 W at 25°C case temperature. The device provides transition frequency of 200 MHz, output capacitance of 8 pF, and input capacitance of 30 pF under the stated test conditions. Operating and storage junction temperature capability extends to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Boca Semiconductor 2N2907A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Boca Semiconductor 2N2907A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.