This device is an NPN plastic power transistor intended for general-purpose amplifier and switching applications. It supports up to 100 V collector-emitter and collector-base voltage, 6 A continuous collector current, and 65 W total power dissipation at a 25 °C case temperature. The transistor is supplied in a TO-220 plastic package with base, collector, and emitter leads plus a collector tab connection. It operates with junction temperatures up to 150 °C, storage from -65 °C to +150 °C, and a minimum transition frequency of 3 MHz.
Sign in to ask questions about the Boca Semiconductor TIP41C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Boca Semiconductor TIP41C technical specifications.
| Max Operating Temperature | 150 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Boca Semiconductor TIP41C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.