Bogen Communications BP15DSP technical specifications.
| Connection Type | LINE/MIC Input with Combo (XLR / 1/4”) Connector |
| Dimensions | 26-1/8 in. H x 15-1/2 in. W x 15-7/8 in. D |
| Frequency Response | 45 Hz to 20 kHz with FLAT Preset |
| Power | 350 W |
| Power Supply | 110-120V ~50/60 Hz or 220-240V ~50/60 Hz Switchable (550W) |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications BP15DSP to view detailed technical specifications.
No datasheet is available for this part.