
Amplifier; 100 W; 70 to 16 kHz ( 2 dB) @ 1% (Max.) (Transformer); 220 W
Sign in to ask questions about the Bogen Communications C100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bogen Communications C100 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Mount | Desktop |
| Output Power | 100W |
| Power Consumption | 220W |
| Power Dissipation | 220W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications C100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
