
Horn; Reentrant; 70 V; 15 W; 121 dB; Volume Control; Tilt and Swivel
Sign in to ask questions about the Bogen Communications HS15EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bogen Communications HS15EZ technical specifications.
| Power | 15 W |
| Primary Type | Horn |
| Sound Level | 121 dB |
| Special Features | Volume Control |
| Type | Reentrant |
| Voltage, Supply | 70 V |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications HS15EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.