
Horn; 275 Hz to 14 kHz; 15 W; -22; 9 in. Dia.x 9-1/4 in. D; Plastic; 4-1/2 lbs.
Bogen Communications SPT15A technical specifications.
| Mount | Brackets |
| Ratings | IP66 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications SPT15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
