
Amplifier; 250 W (RMS); 70 Hz to 15 kHz1 dB; 6.0 A Slow Blo Fuse; ALC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bogen Communications TPU250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Height | 267mm |
| Mount | Wall, Rack |
| Sensitivity | -20dBm |
| Width | 483mm |
| RoHS | Compliant |
Download the complete datasheet for Bogen Communications TPU250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
