
Universal housing dark grey 80 x 75 x 57 mm Aluminium IP 66 EUROMAS, 01.080806.0/A105, Bopla
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bopla Enclosures 01.080806.0/A105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Material | Aluminium |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 01.080806.0/A105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
