Bopla Enclosures 34910002 technical specifications.
| Body Material | ABS |
| Color | Grey |
| Height | 40mm |
| Ratings | IP65 |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 34910002 to view detailed technical specifications.
No datasheet is available for this part.