
BOPLA 41160109 Non Metallic Enclosure, IP65, Wall Mount, 93 mm, 166 mm, 161 mm
Sign in to ask questions about the Bopla Enclosures 41160109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures 41160109 technical specifications.
| Material | ABS |
| Mount | Wall |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 41160109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
