BOPLA 63220200 Non Metallic Enclosure, IP65, Euromas II, Multipurpose, 57 mm, 80 mm, 160 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bopla Enclosures 63220200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 57mm |
| Length | 160mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE, ABS |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures 63220200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.