Shell case Upper part light greyLower part dark grey 100 x 50 x 40 mm Polystyrene IP 40 Screw connection, E 420, Bopla
Bopla Enclosures E420 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | Polystyrene |
| Mount | Wall |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
