
Shell case Upper part light greyLower part dark grey 188 x 110 x 70 mm Polystyrene IP 40 Screw connection, E 450, Bopla
Sign in to ask questions about the Bopla Enclosures E450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bopla Enclosures E450 technical specifications.
| Color | Grey |
| Material | Polystyrene |
| Mount | Wall |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bopla Enclosures E450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.