
Universal housing grey 64 x 58 x 34 mm Polyamide 6.6 IP 65 2 cable glands on opposite sides EUROMAS, PK101-211, Bopla
Bopla Enclosures PK101-211 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Cable |
| Ratings | IP65 |
| Series | EUROMAS |
| RoHS | Compliant |
No datasheet is available for this part.