The BME688 is the first gas sensor with Artificial Intelligence (AI) and integrated high-linearity and high-accuracy pressure, humidity, and temperature sensors. It is housed in a robust yet compact 3.0 x 3.0 x 0.9 mm³ package and is specifically developed for mobile and connected applications where size and low power consumption are critical requirements. The gas sensor can detect Volatile Organic Compounds (VOCs), Volatile Sulfur Compounds (VSCs), and other gases such as carbon monoxide and hydrogen in the parts per billion (ppb) range. It features a gas scanner function that can be customized for specific detection cases using the BME AI-Studio tool.
Sign in to ask questions about the BOSCH SENSORTEC BME688 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BOSCH SENSORTEC BME688 technical specifications.
| Supply Voltage (VDD) | 1.71 - 3.6V |
| Supply Voltage (VDDIO) | 1.2 - 3.6V |
| Operating Temperature Range | -40 - 85°C |
| Operating Humidity Range | 0 - 100% r.H. |
| Operating Pressure Range | 300 - 1100hPa |
| Humidity Accuracy Tolerance | ±3% r.H. |
| Pressure Accuracy Tolerance | ±1hPa |
| Temperature Accuracy Tolerance | ±1.0°C |
| Gas Sensor Response Time (tau 33-63%) | < 1s |
| Average Current Consumption (ULP mode) | 90µA |
| Interface | I2C, SPI |
| Moisture Sensitivity Level (MSL) | 1 |
| RoHS | RoHS3 Compliant |
| REACH | Unaffected |
| Halogen-free | Yes |
Download the complete datasheet for BOSCH SENSORTEC BME688 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.