Thin Film Resistors - SMD 820Ohm, 0603, 0.1%, 25p pm, 63mW, 50V
Checking distributor stock and pricing after the page loads.
| Axis | X, Y, Z |
| Bandwidth | 750Hz |
| Package/Case | VFLGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| RoHS | Compliant |