
The BMA250 is a 3-axis accelerometer from Bosch with a bandwidth of 8Hz. It is available in a VFLGA package and is lead free. The device operates over a temperature range of -40°C to 85°C and supports SPI and I2C output types. It is designed for surface mount applications and is packaged in cut tape.
Bosch BMA250 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 8Hz |
| Package/Case | VFLGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMA250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.