
Accelerometer Triple ±2g/±4g/±8g/±16g 2.4V 12-Pin LGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bosch BMA250E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Axis | X, Y, Z |
| Bandwidth | 8Hz |
| Package/Case | VFLGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMA250E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
