
The BMA255 is a surface mount 3-axis accelerometer from Bosch, featuring a VFLGA package and lead-free construction. It operates over a temperature range of -40°C to 85°C and provides SPI and I2C output interfaces. The device has a bandwidth of 8Hz, making it suitable for applications requiring low-frequency acceleration measurements.
Bosch BMA255 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 8Hz |
| Package/Case | VFLGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMA255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
