
The BMA280 is a 3-axis accelerometer from Bosch, packaged in a VFLGA with surface mount capabilities. It operates over a temperature range of -40°C to 85°C and features SPI and I2C output types. The device is lead free and available in tape and reel packaging.
Sign in to ask questions about the Bosch BMA280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bosch BMA280 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 500Hz |
| Package/Case | VFLGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMA280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
